+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1104.7093

Switch: push-button; Pos: 2; SPST-NO; 0.125A/48VDC; OFF-(ON); IP65

Manufacturer: SCHURTER

Manufacturer part number:
1241.1104.7093
TME Symbol:
1241.1104.7093

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.125A / 48V DC
Switching method
OFF-(ON)
IP rating
IP65
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø13mm
Body colour
black
Body material
plastic
Contact plating
silver plated
Actuator colour
red
Panel thickness
1...5mm
Mounting
on panel
Manufacturer series
MCS 18
Operating temperature
-25...60°C
Dimensions
Gross weight1.36 g
Certificates
See other products in this category: Standard Switches SCHURTER,
See other products from this series.:
*
1241.1104.7093
1690 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Net price for quantities from 20 pcs - 3.68 USDGross price for quantities from 20 pcs - 3.68 USD
Net price for quantities from 30 pcs - 3.27 USDGross price for quantities from 30 pcs - 3.27 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs