+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | piezoelectric | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.1A / 42V AC | |
DC contacts rating @R | 0.1A / 60V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | LED, ring | |
Illumination voltage | 24V DC | |
Leads | cables | |
Lead length | 0.2m | |
Electrical life | 20000000 cycles | |
Operating Force | 3N | |
Mounting hole dimensions | Ø22mm | |
Button shape | flat | |
Backlight colour | red/green | |
Body material | aluminium | |
Body colour | silver | |
Mechanical impact resistance | IK02 | |
Manufacturer series | PSE NO 22 | |
Operating temperature | -20...60°C |