+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.3670

Switch: piezoelectric; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.3670
TME Symbol:
1241.3670

Specification

Manufacturer
SCHURTER
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Illumination voltage
5...28V
Leads
cables
Lead length
0.2m
Electrical life
20000000 cycles
Operating Force
3N
Mounting hole dimensions
Ø30.3mm
Button shape
concave
Backlight colour
RGB
Body material
stainless steel
Body colour
silver
Mechanical impact resistance
IK02
Manufacturer series
PSE NO 30
Mounting
on panel
Body dimensions
33.75x34.8mm
Operating temperature
-40...85°C
Gross weight76.37 g
Certificates
See other products in this category: Piezoelectric Switches SCHURTER,
See other products from this series.:
*
1241.3670
49 in TME stock
Net price for quantities from 1 pcs - 174.85 USDGross price for quantities from 1 pcs - 174.85 USD
Net price for quantities from 5 pcs - 160.00 USDGross price for quantities from 5 pcs - 160.00 USD
Net price for quantities from 10 pcs - 144.01 USDGross price for quantities from 10 pcs - 144.01 USD
Net price for quantities from 20 pcs - 119.00 USDGross price for quantities from 20 pcs - 119.00 USD
Net price for quantities from 40 pcs - 87.87 USDGross price for quantities from 40 pcs - 87.87 USD
Net price for quantities from 50 pcs - 78.33 USDGross price for quantities from 50 pcs - 78.33 USD
Net price for quantities from 60 pcs - 71.35 USDGross price for quantities from 60 pcs - 71.35 USD
Net price for quantities from 100 pcs - 68.82 USDGross price for quantities from 100 pcs - 68.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs