+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M TRX A

Photoelectric; H: 70mm; 5m; IP65; M TRX; 24VDC; -30÷55°C; 100mA

NEW

Manufacturer: REER

Manufacturer part number:
M TRX A
TME Symbol:
1250912

Specification

Manufacturer
REER
Type of sensor
photoelectric
Height
70mm
Range
5m
IP rating
IP65
Manufacturer series
M TRX
Operating temperature
-30...55°C
Switched current, max.
100mA
Operation mode
transmitter-receiver
Kit contents
transmitter
Related items
1210032, 1210035, 1210221
Kind of sensor
transmitter
Operation modes
DARK-ON
Output configuration
PNP
Sensors features
Reflector must be ordered separately.
Supply voltage
  • 24V DC
Gross weight240 g
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
M TRX A
0 in TME stock
Net price for quantities from 1 pcs - 133.32 USDGross price for quantities from 1 pcs - 133.32 USD
Net price for quantities from 5 pcs - 129.21 USDGross price for quantities from 5 pcs - 129.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.