+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1279450150

Cable: for sensors; M12; PIN: 8; male,female; plug; Inom: 2A; SAI

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1279450150
TME Symbol:
1279450150

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Thread
M12
Number of pins
8
Connector
plug
Current rating
2A
Max. operating current
2A
Manufacturer series
SAI
Insulator material
PUR
Wire insulation material
PUR, TPU
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Cable length
1.5m
Spatial orientation
straight
Contact plating
gold-plated
Cable/adapter structure
  • female
  • male
Connector variant
  • angled
  • straight
  • unshielded
Gross weight100 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
1279450150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.46 USDGross price for quantities from 1 pcs - 39.46 USD