+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of sensor | safety light curtain | |
Height | 1060mm | |
Range | 6m | |
IP rating | IP65, IP67 | |
Manufacturer series | EOS4 X | |
Operating temperature | -30...55°C | |
Switched current, max. | 400mA | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 14mm | |
Output configuration | PNP x2 | |
Sensors features | finger protection |