+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 303 A

Safety light curtain; H: 310mm; 12m; EOS4 A; Resolution: 30mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 303 A
TME Symbol:
1310201

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
310mm
Range
12m
Manufacturer series
EOS4 A
Operation mode
transmitter-receiver
Resolution
30mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight1.26 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 303 A
0 in TME stock
Net price for quantities from 1 pcs - 646.43 USDGross price for quantities from 1 pcs - 646.43 USD
Net price for quantities from 5 pcs - 626.53 USDGross price for quantities from 5 pcs - 626.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.