+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 753 X

Safety light curtain; H: 760mm; 12m; IP65,IP67; EOS4 X; 24VDC


Manufacturer: REER

Manufacturer part number:
EOS4 753 X
TME Symbol:
1310214

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
760mm
Range
12m
IP rating
IP65, IP67
Manufacturer series
EOS4 X
Operating temperature
-30...55°C
Switched current, max.
400mA
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
30mm
Output configuration
PNP x2
Sensors features
hand protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight2.2502 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 753 X
2 in TME stock
Net price for quantities from 1 pcs - 1 015.40 USDGross price for quantities from 1 pcs - 1 015.40 USD
Net price for quantities from 5 pcs - 983.97 USDGross price for quantities from 5 pcs - 983.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.