+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 754 XH

Safety light curtain; H: 760mm; 20m; EOS4 XH; Resolution: 40mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 754 XH
TME Symbol:
1310364

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
760mm
Range
20m
Manufacturer series
EOS4 XH
Operation mode
transmitter-receiver
Resolution
40mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight2.25 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 754 XH
0 in TME stock
Net price for quantities from 1 pcs - 1 127.23 USDGross price for quantities from 1 pcs - 1 127.23 USD
Net price for quantities from 5 pcs - 1 092.55 USDGross price for quantities from 5 pcs - 1 092.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.