+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAD 4

Laser pointer; 117x48x80mm


Manufacturer: REER

Manufacturer part number:
LAD 4
TME Symbol:
1310975

Specification

Manufacturer
REER
Type of sensors accessories
laser pointer
Body dimensions
117x48x80mm
Application
EOS, setting up safety light curtains
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Power supply
  • battery AAA 1,5V x2
Gross weight435.5 g
Certificates
See other products in this category: Light Curtains REER,
*
LAD 4
3 in TME stock
Net price for quantities from 1 pcs - 347.74 USDGross price for quantities from 1 pcs - 347.74 USD
Net price for quantities from 5 pcs - 337.28 USDGross price for quantities from 5 pcs - 337.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.