+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX 2B LR DB

Safety light grid; H: 500mm; 80m; AX LR DB; 24VDC; 0÷55°C

NEW

Manufacturer: REER

Manufacturer part number:
AX 2B LR DB
TME Symbol:
1334606

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
500mm
Range
80m
Manufacturer series
AX LR DB
Operating temperature
0...55°C
Operation mode
transmitter-receiver
Sensors features
access control
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight3.53 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AX 2B LR DB
0 in TME stock
Net price for quantities from 1 pcs - 1 160.97 USDGross price for quantities from 1 pcs - 1 160.97 USD
Net price for quantities from 5 pcs - 1 125.24 USDGross price for quantities from 5 pcs - 1 125.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.