+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of sensor | safety light grid | |
Height | 500mm | |
Range | 18m | |
Manufacturer series | AX M | |
Operating temperature | 0...55°C | |
Operation mode | transmitter-receiver | |
Sensors features | access control |