+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX 600 LR

Safety light curtain; H: 610mm; 50m; AX LR; 24VDC; 0÷55°C

NEW

Manufacturer: REER

Manufacturer part number:
AX 600 LR
TME Symbol:
1334647

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
610mm
Range
50m
Manufacturer series
AX LR
Operating temperature
0...55°C
Operation mode
transmitter-receiver
Resolution
100mm
Sensors features
body protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight3.94 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AX 600 LR
0 in TME stock
Net price for quantities from 1 pcs - 1 290.72 USDGross price for quantities from 1 pcs - 1 290.72 USD
Net price for quantities from 5 pcs - 1 251.00 USDGross price for quantities from 5 pcs - 1 251.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.