+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1338-18DCGI8

IC: RTC circuit; I2C,serial; NV SRAM; SOIC8


Manufacturer: RENESAS

Manufacturer part number:
1338-18DCGI8
TME Symbol:
133818DCGI8-REN-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Mounting
SMD
Case
SOIC8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Interface
  • I2C
  • serial
Gross weight0.1 g
See other products in this category: RTC circuits RENESAS,
*
1338-18DCGI8
3000 in an external stock
Net price for quantities from 3000 pcs - 10.42 USDGross price for quantities from 3000 pcs - 10.42 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.