+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMO 451

Safety light curtain; H: 460mm; 6m; SMO; Resolution: 14mm

NEW

Manufacturer: REER

Manufacturer part number:
SMO 451
TME Symbol:
1390042

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
460mm
Range
6m
Manufacturer series
SMO
Operation mode
transmitter-receiver
Resolution
14mm
Sensors features
finger protection
Kit contents
  • receiver
  • transmitter
Gross weight3.85 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
SMO 451
0 in TME stock
Net price for quantities from 1 pcs - 1 659.71 USDGross price for quantities from 1 pcs - 1 659.71 USD
Net price for quantities from 5 pcs - 1 608.63 USDGross price for quantities from 5 pcs - 1 608.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.