+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13AC1

Switch: door; Pos: 2; SPDT; 15A/250VAC; Leads: connectors; on panel


Manufacturer: HONEYWELL

Manufacturer part number:
13AC1
TME Symbol:
13AC1

Specification

Manufacturer
HONEYWELL
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
15A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Switching method
ON-(ON)
Mounting
on panel
Mounting hole dimensions
28.4x14mm
Panel thickness
1.3...2.5mm
Switches features
with pin
Operating temperature
-18...149°C
Gross weight42.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches HONEYWELL,
*
13AC1
1 in TME stock
Net price for quantities from 1 pcs - 84.77 USDGross price for quantities from 1 pcs - 84.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts