+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-131.022

Switch: body; 30mm; Stabl.pos: 1; NC + NO; 14; Pos: 2


Manufacturer: EAO

Manufacturer part number:
14-131.022
TME Symbol:
14-131.022

Specification

Manufacturer
EAO
Type of switch
body
Switch standard
30mm
Stable positions number
1
Contacts configuration
NC + NO
Manufacturer series
14
Number of positions
2
Caution!
  • Illuminating unit has to be ordered separately
Gross weight14.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 30mm EAO,
See other products from this series.:
*
14-131.022
0 in TME stock
Net price for quantities from 1 pcs - 30.49 USDGross price for quantities from 1 pcs - 30.49 USD
Net price for quantities from 5 pcs - 27.44 USDGross price for quantities from 5 pcs - 27.44 USD
Net price for quantities from 25 pcs - 24.39 USDGross price for quantities from 25 pcs - 24.39 USD
Net price for quantities from 100 pcs - 21.35 USDGross price for quantities from 100 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.