+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SAC-5P-5,0-PVC/M12FR
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | for sensors | |
Number of pins | 5 | |
Cable/adapter structure | M12 female | |
Connector variant | angled | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 60V AC, 60V DC | |
Max. operating current | 4A | |
Manufacturer series | SAC | |
Wire insulation material | PVC | |
Application of connection lead | automatics | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Operating temperature | -25...90°C |