+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581102

Cable; 0.2m; FME plug,SMB socket; black; angled,straight


Manufacturer: ACV

Manufacturer part number:
7581102
TME Symbol:
15-7581102

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • FME plug
  • SMB socket
Connector variant
  • angled
  • straight
Gross weight21.57 g
Certificates
EAN code4026724212983
See other products in this category: Coaxial Assemblies ACV,
*
7581102
1 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts