+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581121

Cable; 0.25m; Fakra plug,ISO plug; black; straight

Manufacturer: ACV

Manufacturer part number:
7581121
TME Symbol:
15-7581121

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Cable length
0.25m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • Fakra plug
  • ISO plug
Gross weight32.96 g
Certificates
EAN code4026724336085
See other products in this category: Coaxial Assemblies ACV,
*
7581121
2 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts