+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581132

Cable; 0.2m; GT13 socket,HC97 plug; black; straight

Manufacturer: ACV

Manufacturer part number:
7581132
TME Symbol:
15-7581132

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Cable length
0.2m
Insulation colour
black
Connector variant
straight
Application - car brand
Nissan
Cable/adapter structure
  • GT13 socket
  • HC97 plug
Gross weight24.05 g
Certificates
EAN code4026724024715
See other products in this category: Coaxial Assemblies ACV,
*
7581132
2 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts