+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1503A 006U1000

Wire: loudspeaker cable; 1x2x22AWG; stranded; Cu,tinned; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
1503A 006U1000
TME Symbol:
1503A.006U1000

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Insulation colour
light blue
Cable features
twisted pair conductors
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Package contents
305m
Number of cores
2
CPR standard
Eca
Cable external diameter
3.61mm
Rated voltage
0.3kV
No. of pairs
1
Core marking
colours without colour repetition
Core diameter
22AWG
Earth core
none
Wire cross-section shape
round
Cable application
indoor
Ground
tinned copper strand 24AWG
Conform to the norm
IEC 60332-1-2 UL 1666
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-30...90°C
Gross weight20.84 g
Certificates
EAN code612825116080
See other products in this category: Speaker Cables BELDEN,
*
1503A 006U1000
0 in TME stock
Net price for quantities from 1 m - 2.48 USDGross price for quantities from 1 m - 2.48 USD
Net price for quantities from 50 m - 1.97 USDGross price for quantities from 50 m - 1.97 USD
Net price for quantities from 100 m - 1.76 USDGross price for quantities from 100 m - 1.76 USD
Net price for quantities from 305 m - 1.55 USDGross price for quantities from 305 m - 1.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.