+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513259-1

Antenna; GSM; 1dBi; SMT; 880÷960MHz,1710÷1990MHz; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
1513259-1
TME Symbol:
1513259-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
GSM
Antenna gain
1dBi
Mounting
SMT
Frequency
880...960MHz, 1.71...1.99GHz
Input impedance
50Ω
Body dimensions
37.59x11.94x1.57mm
Gross weight1.418 g
Certificates
See other products in this category: GSM antennas TE Connectivity,
*
1513259-1
7 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs