+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513273-1

Antenna; CDMA 1900,CDMA 850,GSM; 2dBi; THT; 50Ω

Manufacturer: TE Connectivity

Manufacturer part number:
1513273-1
TME Symbol:
1513273-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
CDMA 850, CDMA 1900, GSM
Antenna gain
2dBi
Mounting
THT
Frequency
824...894MHz, 880...960MHz, 1.71...1.99GHz
Input impedance
50Ω
Body dimensions
35.56x15.11x1.57mm
Gross weight1.778 g
Certificates
See other products in this category: GSM antennas TE Connectivity,
*
1513273-1
102 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 28 pcs - 2.57 USDGross price for quantities from 28 pcs - 2.57 USD
Net price for quantities from 40 pcs - 2.52 USDGross price for quantities from 40 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.