+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513317-1

Antenna; CDMA 1900,CDMA 850,GSM,UMTS; 3dBi; THT; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
1513317-1
TME Symbol:
1513317-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
CDMA 850, CDMA 1900, GSM, UMTS
Antenna gain
3dBi
Mounting
THT
Frequency
824...894MHz, 880...960MHz, 1.71...1.99GHz, 1.92...2.17GHz
Input impedance
50Ω
Body dimensions
49.9x20.27x1.58mm
Gross weight2.667 g
Certificates
See other products in this category: GSM antennas TE Connectivity,
*
1513317-1
0 in TME stock
Net price for quantities from 500 pcs - 2.58 USDGross price for quantities from 500 pcs - 2.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.