+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153.5395.6201

Fuse: fuse; automotive; M8 screw; 200A; 32VDC; 67.3mm; BF2; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
153.5395.6201
TME Symbol:
153.5395.6201

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
200A
Rated voltage
32V DC
Fuse size
67.3mm
Manufacturer series
BF2
Breaking capacity
2kA / 32V DC
Breaking characteristics
1.35In: max 30min, 1.35In: min 120s, 2In: min 1s, 2In: max 15s, 3.5In: min 300ms, 3.5In: max 5s, 6In: min 100ms, 6In: max 1s
Contact material
copper
Energy I2t
288000A2s
Contact plating
tinned
Leads
solder lugs M8
Voltage drop
0.11V
Dimensions (W x H x D)
67.3x18.8mm
Gross weight7.8 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
153.5395.6201
24 in TME stock
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 5 pcs - 9.36 USDGross price for quantities from 5 pcs - 9.36 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs