+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | M5 screw | |
Current rating | 40A | |
Rated voltage | 32V DC | |
Fuse size | 16x12x8mm | |
Manufacturer series | BF1 | |
Breaking capacity | 1kA / 32V DC | |
Breaking characteristics | 1.1In: min 4h, 1.5In: max 1h, 1.5In: min 90s, 2In: min 3s, 2In: max 100s, 3In: min 300ms, 3In: max 3s, 5In: min 100ms, 5In: max 1s | |
Contact material | copper | |
Energy I2t | 6800A2s | |
Contact plating | tinned | |
Leads | solder lugs M5 | |
Voltage drop | 90mV | |
Dimensions (W x H x D) | 41.6x12mm |