+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156262BSPP

Automation module: signaller; Control.param: fluid flow; 0.6m

Manufacturer: GEMS SENSORS

Manufacturer part number:
156262BSPP
TME Symbol:
156262BSPP

Specification

Manufacturer
GEMS SENSORS
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
6...45l/min, 15...75l/min
Operating temperature
max. 100°C
Lead length
0.6m
Operating pressure
max. 14bar
Body material
brass
Manufacturer series
RFO
Thread
BSP 1/2"
Leads
cables
Gross weight457.6 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
156262BSPP
1 in TME stock
Net price for quantities from 1 pcs - 283.24 USDGross price for quantities from 1 pcs - 283.24 USD
Net price for quantities from 5 pcs - 264.35 USDGross price for quantities from 5 pcs - 264.35 USD
Net price for quantities from 10 pcs - 245.48 USDGross price for quantities from 10 pcs - 245.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.