+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

157.5701.6201

Fuse: fuse; automotive,strip fuse; 200A; 48VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
157.5701.6201
TME Symbol:
157.5701.6201

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Current rating
200A
Rated voltage
48V DC
Breaking capacity
1.2kA / 48V DC
Fuses application
for battery powered forklifts
Voltage drop
0.125V
Related items
177.5701.0001
Gross weight19.64 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
*
157.5701.6201
138 in TME stock
Net price for quantities from 1 pcs - 9.48 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 5 pcs - 8.29 USDGross price for quantities from 5 pcs - 8.29 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs