+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15CUL4KV-0.5-RB200

Insulating tube; brick red; fiberglass; -60÷250°C; 0.5mm; 4kV/mm

NEW

Manufacturer: SIGI

Manufacturer part number:
15CUL4KV-0.5-RB200
TME Symbol:
15CUL4KV-0.5-RB200

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...250°C
Internal diameter
0.5mm
Dielectric strength
4kV/mm
Plating material
silicone
Resistance to
transformer oils, UV rays
Gross weight2.23 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
15CUL4KV-0.5-RB200
0 in TME stock
Net price for quantities from 200 m - 0.23 USDGross price for quantities from 200 m - 0.23 USD
Net price for quantities from 600 m - 0.20 USDGross price for quantities from 600 m - 0.20 USD
Net price for quantities from 1000 m - 0.18 USDGross price for quantities from 1000 m - 0.18 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.