+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1634201-1

ROCKER; DPST; Pos: 2; ON-OFF; 10A/250VAC; black; PR; Rcont max: 50mΩ

Manufacturer: TE Connectivity

Manufacturer part number:
1634201-1
TME Symbol:
1634201-1

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
PR
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Mounting hole dimensions
30.2x22.2mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...85°C
Gross weight10.92 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1634201-1
70 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 150 pcs - 1.62 USDGross price for quantities from 150 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs