+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1634201-7

ROCKER; DPDT; Pos: 2; ON-ON; 10A/250VAC; black; PRF; 50mΩ; Body: black

Manufacturer: TE Connectivity

Manufacturer part number:
1634201-7
TME Symbol:
1634201-7

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
PRF
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Shape
rectangular
Button shape
rectangular
Dimensions
31.5x25.2x29.5mm
Contact material
copper
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...85°C
Gross weight12.46 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1634201-7
20 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsTray = 50 pcs