+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1661.0101

Switch: push-button; Pos: 2; DPST-NO; 16A/250VAC; OFF-(ON); IP40

Manufacturer: Marquardt

Manufacturer part number:
1661.0101
TME Symbol:
1661.0101

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO
AC contacts rating @R
16A / 250V AC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
rectangular
Mounting hole dimensions
30.4x22.2mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
33x25x22.5mm
Button shape
rectangular
Manufacturer series
1661
Leads dimensions
6.3x0.8mm
Operating temperature
-20...85°C
Gross weight16.37 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
1661.0101
121 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 25 pcs - 9.39 USDGross price for quantities from 25 pcs - 9.39 USD
Net price for quantities from 50 pcs - 9.05 USDGross price for quantities from 50 pcs - 9.05 USD
Net price for quantities from 100 pcs - 8.74 USDGross price for quantities from 100 pcs - 8.74 USD
Net price for quantities from 200 pcs - 8.43 USDGross price for quantities from 200 pcs - 8.43 USD
Net price for quantities from 500 pcs - 8.07 USDGross price for quantities from 500 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs