+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173937-C

Sensor: flow; 5÷24VDC; 1÷10l/min; OUT: NPN; -20÷100°C; 0.9m; FT-110


Manufacturer: GEMS SENSORS

Manufacturer part number:
173937-C
TME Symbol:
173937-C

Specification

Manufacturer
GEMS SENSORS
Type of sensor
flow
Measuring range
1...10l/min
Output configuration
NPN
Operating temperature
-20...100°C
Lead length
0.9m
Operating pressure
max. 13.7bar, max. 200psi
Body material
polyamide 12
Manufacturer series
FT-110
Electrical connection
wires
Input thread
G 3/8" external
Output thread
G 3/8" external
Kind of measurement
direct
Supply voltage
  • 5...24V DC
Gross weight48.06 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
173937-C
0 in TME stock
Net price for quantities from 1 pcs - 126.31 USDGross price for quantities from 1 pcs - 126.31 USD
Net price for quantities from 5 pcs - 117.89 USDGross price for quantities from 5 pcs - 117.89 USD
Net price for quantities from 10 pcs - 114.87 USDGross price for quantities from 10 pcs - 114.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.