+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GEMS SENSORS
Manufacturer | GEMS SENSORS | |
Type of sensor | flow | |
Measuring range | 1...25l/min | |
Output configuration | NPN | |
Operating temperature | -20...100°C | |
Lead length | 0.9m | |
Operating pressure | max. 13.7bar, max. 200psi | |
Body material | polyamide 12 | |
Manufacturer series | FT-110 | |
Electrical connection | wires | |
Input thread | G 3/8" external | |
Output thread | G 3/8" external | |
Kind of measurement | direct |