+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1742R-AL M4

Rivet nut; M4; aluminium; Ømount.hole: 6mm; L: 11mm; 20pcs.


Manufacturer: BETA

Manufacturer part number:
1742R-AL M4
TME Symbol:
1742R-AL-M4

Specification

Manufacturer
BETA
Type of mounting element
rivet nut
Thread
M4
Material
aluminium
Panel cutout diameter
6mm
Length
11mm
Quantity in set/package
20pcs.
Gross weight9.39 g
EAN code8014230430584
See other products in this category: Nuts BETA,
*
1742R-AL M4
0 in TME stock
Net price for quantities from 1 pcg - 4.07 USDGross price for quantities from 1 pcg - 4.07 USD
Net price for quantities from 3 pcg - 3.93 USDGross price for quantities from 3 pcg - 3.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.