+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZIEHL-ABEGG
Alternative designations: FN025-4IA.Z8.V5P4
Manufacturer | ZIEHL-ABEGG | |
Type of fan | EC | |
Kind of fan | axial | |
Fan dimensions | Ø251mm | |
Power consumption | 140W | |
Fan efficiency | 1198m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 3090rpm | |
Frequency | 50/60Hz | |
IP rating | IP54 | |
Operating temperature | -30...60°C |