+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.1202

ROCKER; SPDT; Pos: 2; OFF-(ON); 4A/250VAC; black; IP40; 1803; 100mΩ


Manufacturer: Marquardt

Manufacturer part number:
1803.1202
TME Symbol:
1803.1202

Specification

Manufacturer
Marquardt
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
AC contacts rating @R
4A / 250V AC
AC contacts rating @L
2A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
1803
Max. contact resistance:
100mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
19.8x12.9mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Dimensions
21x15x11.7mm
Contact material
silver
Operating temperature
-20...100°C
Related items
203.089.011, 203.007.013
Gross weight3.745 g
Certificates

WATCH VIDEO

See other products in this category: Rocker Switches Marquardt,
See other products from this series.:
*
1803.1202
300 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 200 pcs - 2.52 USDGross price for quantities from 200 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs