+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | ROCKER | |
Contacts configuration | DP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
IP rating | IP40 | |
Illumination | none | |
Manufacturer series | 1809 | |
Max. contact resistance: | 100mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole dimensions | 19.8x21.9mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 21x24x13.2mm | |
Contact material | copper | |
Operating temperature | -20...100°C | |
Related items | 203.090.011 |