+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1841.1101

Switch: push-button; Pos: 2; SPST; 6A/250VAC; ON-OFF; IP40; on panel

Manufacturer: Marquardt

Manufacturer part number:
1841.1101
TME Symbol:
1841.1101

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
6A / 250V AC
Switching method
ON-OFF
IP rating
IP40
Illumination
none
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
round
Body colour
black
Contact material
copper
Contact plating
silver plated
Button marking
blank
Mounting
on panel
Body dimensions
23.9x16.6x23mm
Button shape
round
Key button colour
black
Manufacturer series
1840
Shape
rectangular
Dimensions
23.9x16.6x38.6mm
Body colour
black
Leads dimensions
4.8x0.8mm
Operating temperature
-20...100°C
Gross weight5.31 g
Certificates
See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
1841.1101
220 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
Net price for quantities from 100 pcs - 5.60 USDGross price for quantities from 100 pcs - 5.60 USD
Net price for quantities from 200 pcs - 5.40 USDGross price for quantities from 200 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs