+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1841.1301

Switch: push-button; Pos: 2; SPST-NC; 6A/250VAC; ON-(OFF); IP40

Manufacturer: Marquardt

Manufacturer part number:
1841.1301
TME Symbol:
1841.1301

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
6A / 250V AC
Switching method
ON-(OFF)
IP rating
IP40
Illumination
none
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Mounting
on panel
Button height
7.2mm
Manufacturer series
1841
Leads dimensions
4.8x0.8mm
Operating temperature
-20...100°C
Gross weight9.1 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
1841.1301
287 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs