+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: LÜTZE
Alternative designations: STG4-RJ45/STG4-M12/PN PUR 5,0M
Manufacturer | LÜTZE | |
Type of connection cable | for sensors | |
Number of pins | 4 | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 50V AC, 50V DC | |
Max. operating current | 1.5A | |
Wire insulation material | PUR | |
IP rating | IP20 | |
Application of connection lead | automatics | |
Insulation colour | green | |
Polarisation | D code - ProfiNET | |
Cable application | PROFINET industrial networks | |
Shield structure | shielded | |
Ethernet category | Cat 5e | |
Operating temperature | -30...70°C |