+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1967600000

White; -40÷55°C; Power; Fieldpower

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1967600000
TME Symbol:
1967600000

Specification

Manufacturer
WEIDMÜLLER
Body colour
white
Operating temperature
-40...55°C
Version
Power
Manufacturer series
Fieldpower
Gross weight40 g
See other products in this category: Seals WEIDMÜLLER
See other products from this series.:
*
1967600000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 30 pcs - 3.66 USDGross price for quantities from 30 pcs - 3.66 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD