+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of wire | data transmission | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Package contents | 100m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 8 | |
Insulation colour | black | |
Cable external diameter | 5.9mm | |
Kind of material | halogen free | |
Operating temperature | -25...80°C | |
CPR standard | no classification | |
Cable application | Cable carriers | |
Conform to the norm | UL 10493 UL 20549 |