+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 3M
Alternative designations: 7100373443
Manufacturer | 3M | |
Type of connection cable | coaxial antenna | |
Manufacturer series | CoaXPress (CXP) | |
Cable length | 7m | |
Shield structure | braid made of copper wires, shielded | |
Insulation colour | black | |
Connector variant | straight | |
Impedance | 75Ω | |
Operating temperature | 0...40°C |