+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 10A / 125V AC | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Switching method | ON-(ON) | |
Mounting | on panel | |
Mounting hole dimensions | 28.4x14mm | |
Panel thickness | 1.3...2.5mm | |
Switches features | with pin | |
Operating temperature | -37...82°C |