+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1ED020I12FA2XUMA2

IC: driver; single transistor; high-side,IGBT gate driver; -2÷2A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
1ED020I12FA2XUMA2
TME Symbol:
1ED020I12FA2XUMA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
high-side, IGBT gate driver
Technology
EiceDRIVER™
Case
PG-DSO-20
Output current
-2...2A
Number of channels
1
Mounting
SMD
Kind of package
reel, tape
Voltage class
0.6/1.2kV
Protection
undervoltage UVP
Integrated circuit features
  • active Miller clamp
  • galvanically isolated
Supply voltage
  • 0...28V
  • 4.5...5.5V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
1ED020I12FA2XUMA2
0 in TME stock
Net price for quantities from 1000 pcs - 5.04 USDGross price for quantities from 1000 pcs - 5.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.