+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | single transistor | |
Kind of integrated circuit | IGBT gate driver, low-side | |
Technology | EiceDRIVER™ | |
Case | SOT23-6 | |
Output current | -2.6...2.6A | |
Number of channels | 1 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Voltage class | 25V | |
Protection | anti-overload OPP, undervoltage UVP |