+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1HE1-6

Switch: push-button; Pos: 2; DPDT; 5A/28VDC; (OFF)-ON; Leads: screw


Manufacturer: HONEYWELL

Manufacturer part number:
1HE1-6
TME Symbol:
1HE1-6

Specification

Manufacturer
HONEYWELL
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
5A / 28V DC
Switching method
(OFF)-ON
Leads
screw
Electrical life
25000 cycles
Operating Force
53.4N
Mechanical durability
25000 cycles
Button shape
round
Mounting
on panel
Body dimensions
Ø25.4x50.4mm
Manufacturer series
HE
Operating temperature
-55...125°C
Switches features
  • sealed
  • without lever
Gross weight211.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches HONEYWELL,
See other products from this series.:
*
1HE1-6
0 in TME stock
Net price for quantities from 10 pcs - 2 247.39 USDGross price for quantities from 10 pcs - 2 247.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Hardly available product