+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of sensor | thermostat | |
Output configuration | SPDT | |
Max. operating current | 5A | |
Max. operating voltage | 250V AC | |
Connection | screw terminals | |
IP rating | IP20 | |
Mounting | for wall mounting | |
Range of temperature control | 5...37°C | |
Colour | white |